Parametric Equivalent

9GA0912J4011 | |
|---|---|
DigiKey Part Number | 9GA0912J4011-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0912J4011 |
Description | FAN AXIAL 92X25.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 77.7 CFM (2.18m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 43.0dB(A) |
Mfr | Power (Watts) 4.68 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.276 lb (125.19 g) |
Width 25.20mm | Current Rating (Amps) 0.390A |
Air Flow 77.7 CFM (2.18m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.420 in H2O (104.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0912J401 | Sanyo Denki America Inc. | 0 | 9GA0912J401-ND | ¥3,265.88333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥3,265.88333 | ¥195,953 |
| Unit Price without JCT: | ¥3,265.88333 |
|---|---|
| Unit Price with JCT: | ¥3,592.47166 |


