
9GA0405F6002 | |
|---|---|
DigiKey Part Number | 9GA0405F6002-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0405F6002 |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 7.4 CFM (0.207m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 900 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.078 lb (35.38 g) |
Width 20.00mm | Current Rating (Amps) 0.180A |
Air Flow 7.4 CFM (0.207m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | ¥2,027.65714 | ¥141,936 |
| Unit Price without JCT: | ¥2,027.65714 |
|---|---|
| Unit Price with JCT: | ¥2,230.42285 |

