



9G1212G4011 | |
|---|---|
DigiKey Part Number | 1688-1476-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212G4011 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1212G4011 Models |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 10.8 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.529 lb (239.95 g) |
Width 25.00mm | Current Rating (Amps) 0.900A |
Air Flow 130.0 CFM (3.64m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.482 in H2O (120.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1212G40011 | Sanyo Denki America Inc. | 60 | 1688-9RA1212G40011-ND | ¥5,208.00000 | MFR Recommended |
| 9G1212G401 | Sanyo Denki America Inc. | 81 | 1688-1475-ND | ¥6,435.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,435.00000 | ¥6,435 |
| 10 | ¥5,159.20000 | ¥51,592 |
| 30 | ¥4,605.50000 | ¥138,165 |
| 60 | ¥4,282.05000 | ¥256,923 |
| 120 | ¥4,148.40833 | ¥497,809 |
| Unit Price without JCT: | ¥6,435.00000 |
|---|---|
| Unit Price with JCT: | ¥7,078.50000 |














