9G1212F4011 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: ¥3,473.95000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 364
Unit Price: ¥2,981.00000
Datasheet
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 70.0 CFM (1.96m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 70.0 CFM (1.96m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G1212F4011

DigiKey Part Number
1688-1472-ND
Manufacturer
Manufacturer Product Number
9G1212F4011
Description
FAN AXIAL 119X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 70.0 CFM (1.96m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1212F4011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
35.0dB(A)
Mfr
Power (Watts)
2.28 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.529 lb (239.95 g)
Width
25.00mm
Current Rating (Amps)
0.190A
Air Flow
70.0 CFM (1.96m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.169 in H2O (42.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1212F40011Sanyo Denki America Inc.01688-9RA1212F40011-ND¥3,473.95000MFR Recommended
CFM-A225V-122-340-20Same Sky (Formerly CUI Devices)364CFM-A225V-122-340-20-ND¥2,981.00000Similar
Last Time Buy
Last Time Buy Date: 2026/12/15
All prices are in JPY
Box
QuantityUnit PriceExt Price
30¥4,215.73333¥126,472
Manufacturers Standard Package
Unit Price without JCT:¥4,215.73333
Unit Price with JCT:¥4,637.30666