
9G0912H1011 | |
|---|---|
DigiKey Part Number | 9G0912H1011-ND |
Manufacturer | |
Manufacturer Product Number | 9G0912H1011 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0912H1011 Models |
Category | Noise 43.0dB(A) |
Mfr | Power (Watts) 6.96 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.397 lb (180.08 g) |
Width 38.00mm | Current Rating (Amps) 0.580A |
Air Flow 90.0 CFM (2.52m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.402 in H2O (100.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9G0912H101 | Sanyo Denki America Inc. | 243 | 1688-1442-ND | ¥5,605.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,605.00000 | ¥5,605 |
| 10 | ¥4,499.60000 | ¥44,996 |
| 28 | ¥4,046.85714 | ¥113,312 |
| 56 | ¥3,763.07143 | ¥210,732 |
| 112 | ¥3,585.45536 | ¥401,571 |
| Unit Price without JCT: | ¥5,605.00000 |
|---|---|
| Unit Price with JCT: | ¥6,165.50000 |








