Image for 9G0848P1H04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G0848P1H04

DigiKey Part Number
9G0848P1H04-ND
Manufacturer
Manufacturer Product Number
9G0848P1H04
Description
FAN AXIAL 80X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 80.0 CFM (2.24m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
49.0dB(A)
Mfr
Power (Watts)
9.6 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Obsolete
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.375 lb (170.1 g)
Width
38.00mm
Current Rating (Amps)
0.200A
Air Flow
80.0 CFM (2.24m³/min)
Voltage Range
40.8 ~ 55.2VDC
Static Pressure
0.687 in H2O (171.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.