MFR Recommended



9G0812P1K081 | |
|---|---|
DigiKey Part Number | 9G0812P1K081-ND |
Manufacturer | |
Manufacturer Product Number | 9G0812P1K081 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 107.3 CFM (3.00m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0812P1K081 Models |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 21.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 1.80A |
Air Flow 107.3 CFM (3.00m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.285 in H2O (320.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0812P1G611 | Sanyo Denki America Inc. | 0 | 9GA0812P1G611-ND | ¥7,360.00000 | MFR Recommended |


