Similar




109P0912T4H123 | |
|---|---|
DigiKey Part Number | 109P0912T4H123-ND |
Manufacturer | |
Manufacturer Product Number | 109P0912T4H123 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 53.7 CFM (1.50m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UR |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.331 lb (150.14 g) |
Width 25.00mm | Current Rating (Amps) 0.200A |
Air Flow 53.7 CFM (1.50m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.201 in H2O (50.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Thermistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E9225H12B3-FSR | Mechatronics Fan Group | 0 | 1570-1516-ND | ¥1,868.26000 | Similar |


