



109P0612M702 | |
|---|---|
DigiKey Part Number | 1688-1162-ND |
Manufacturer | |
Manufacturer Product Number | 109P0612M702 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 10.6 CFM (0.297m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0612M702 Models |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.133 lb (60.33 g) |
Width 15.00mm | Current Rating (Amps) 0.070A |
Air Flow 10.6 CFM (0.297m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.091 in H2O (22.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0612L702 | Sanyo Denki America Inc. | 0 | 9GA0612L702-ND | ¥1,942.96000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,508.00000 | ¥2,508 |
| 10 | ¥2,026.60000 | ¥20,266 |
| 25 | ¥1,847.44000 | ¥46,186 |
| 50 | ¥1,719.38000 | ¥85,969 |
| 100 | ¥1,598.74000 | ¥159,874 |
| 300 | ¥1,533.06333 | ¥459,919 |
| Unit Price without JCT: | ¥2,508.00000 |
|---|---|
| Unit Price with JCT: | ¥2,758.80000 |











