
109P0412F3D013 | |
|---|---|
DigiKey Part Number | 109P0412F3D013-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412F3D013 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.6 CFM (0.241m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412F3D013 Models |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1.26 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.115 lb (52.16 g) |
Width 28.00mm | Current Rating (Amps) 0.105A |
Air Flow 8.6 CFM (0.241m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.236 in H2O (58.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | ¥1,743.53968 | ¥219,686 |
| Unit Price without JCT: | ¥1,743.53968 |
|---|---|
| Unit Price with JCT: | ¥1,917.89365 |

