



109E5712H501 | |
|---|---|
DigiKey Part Number | 109E5712H501-ND |
Manufacturer | |
Manufacturer Product Number | 109E5712H501 |
Description | FAN AXIAL 172X51MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E5712H501 Models |
Category | Noise 52.0dB(A) |
Mfr | Power (Watts) 14.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.7 lbs (760.0 g) |
Width 51.00mm | Current Rating (Amps) 1.20A |
Air Flow 226.0 CFM (6.33m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.551 in H2O (137.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ¥19,426.62500 | ¥155,413 |
| Unit Price without JCT: | ¥19,426.62500 |
|---|---|
| Unit Price with JCT: | ¥21,369.28750 |




