
109E4748H4D01 | |
|---|---|
DigiKey Part Number | 109E4748H4D01-ND |
Manufacturer | |
Manufacturer Product Number | 109E4748H4D01 |
Description | FAN AXIAL 172X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 147mm H Ball 226.0 CFM (6.33m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E4748H4D01 Models |
Category | Noise 57.0dB(A) |
Mfr | Power (Watts) 25 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 147mm H | Weight 1.1 lbs (500.0 g) |
Width 25.40mm | Current Rating (Amps) 0.520A |
Air Flow 226.0 CFM (6.33m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.542 in H2O (135.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ¥15,610.25000 | ¥249,764 |
| Unit Price without JCT: | ¥15,610.25000 |
|---|---|
| Unit Price with JCT: | ¥17,171.27500 |

