Fan Tubeaxial 48VDC Round - 172mm Dia Ball 300.0 CFM (8.40m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109E1748K501

DigiKey Part Number
109E1748K501-ND
Manufacturer
Manufacturer Product Number
109E1748K501
Description
FAN AXIAL 172X51MM 48VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 172mm Dia Ball 300.0 CFM (8.40m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109E1748K501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
55.0dB(A)
Mfr
Power (Watts)
33.6 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Round - 172mm Dia
Weight
1.7 lbs (780.0 g)
Width
51.00mm
Current Rating (Amps)
0.700A
Air Flow
300.0 CFM (8.40m³/min)
Voltage Range
40.8 ~ 55.2VDC
Static Pressure
0.976 in H2O (243.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
8¥18,342.12500¥146,737
Manufacturers Standard Package
Unit Price without JCT:¥18,342.12500
Unit Price with JCT:¥20,176.33750