
SSC3S901 | |
|---|---|
DigiKey Part Number | 1261-SSC3S901TR-ND - Tape & Reel (TR) 1261-SSC3S901CT-ND - Cut Tape (CT) 1261-SSC3S901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC3S901 |
Description | AC/DC CONVERTER IC (CONTROLLER/C |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 32kHz ~ 300kHz 18-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9.8V ~ 35V |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 32kHz ~ 300kHz |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Isolation Isolated | Package / Case 18-SOIC (0.213", 5.40mm Width) |
Internal Switch(s) No | Supplier Device Package 18-SOP |
Voltage - Breakdown 600V | Mounting Type Surface Mount |
Topology Half-Bridge | Base Product Number |
Voltage - Start Up 14 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥314.78900 | ¥629,578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥766.00000 | ¥766 |
| 10 | ¥505.70000 | ¥5,057 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥612.00000 | ¥612 |
| 10 | ¥422.90000 | ¥4,229 |
| Unit Price without JCT: | ¥612.00000 |
|---|---|
| Unit Price with JCT: | ¥673.20000 |

