
SJPZ-E20V | |
|---|---|
DigiKey Part Number | SJPZ-E20V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPZ-E20V |
Description | DIODE ZENER 20V 1W SJP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SJP |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-SMD, J-Lead |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Power - Peak Pulse 50W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥19.62833 | ¥35,331 |
| 3,600 | ¥17.73889 | ¥63,860 |
| 5,400 | ¥16.77481 | ¥90,584 |
| 9,000 | ¥15.69167 | ¥141,225 |
| 12,600 | ¥15.35556 | ¥193,480 |
| Unit Price without JCT: | ¥19.62833 |
|---|---|
| Unit Price with JCT: | ¥21.59116 |

