
SJPL-H6VR | |
|---|---|
DigiKey Part Number | SJPL-H6VR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPL-H6VR |
Description | DIODE STANDARD 600V 2A SJP |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SJP |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥47.87000 | ¥86,166 |
| 3,600 | ¥46.06667 | ¥165,840 |
| Unit Price without JCT: | ¥47.87000 |
|---|---|
| Unit Price with JCT: | ¥52.65700 |

