
SJPB-H9 | |
|---|---|
DigiKey Part Number | SJPB-H9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPB-H9 |
Description | DIODE SCHOTTKY 90V 2A SJP |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 µA @ 90 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package SJP |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥38.92444 | ¥70,064 |
| 3,600 | ¥35.82972 | ¥128,987 |
| Unit Price without JCT: | ¥38.92444 |
|---|---|
| Unit Price with JCT: | ¥42.81688 |

