
SI-8120JD | |
---|---|
DigiKey Part Number | SI-8120JD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI-8120JD |
Description | IC REG BUCK 12V 1.5A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1.5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | ¥322.87250 | ¥516,596 |
3,200 | ¥308.00906 | ¥985,629 |
4,800 | ¥304.19083 | ¥1,460,116 |
Unit Price without JCT: | ¥322.87250 |
---|---|
Unit Price with JCT: | ¥355.15975 |