
SI-8010Y | |
|---|---|
DigiKey Part Number | SI-8010Y-ND |
Manufacturer | |
Manufacturer Product Number | SI-8010Y |
Description | IC REG BUCK ADJ 8A TO220F-7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 8A TO-220-7 Formed Leads |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 130kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220F-7 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 43V |

