
SEP1D1402DT3A | |
|---|---|
DigiKey Part Number | 1261-SEP1D1402DT3ATR-ND - Tape & Reel (TR) 1261-SEP1D1402DT3ACT-ND - Cut Tape (CT) 1261-SEP1D1402DT3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEP1D1402DT3A |
Description | LED GREEN 1411 SMD |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1411 (3528 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.50mm L x 2.80mm W |
Lens Size 3.50mm x 2.80mm | Height (Max) 1.38mm |
Voltage - Forward (Vf) (Typ) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥97.83450 | ¥195,669 |
| 4,000 | ¥94.69250 | ¥378,770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥249.00000 | ¥249 |
| 10 | ¥177.20000 | ¥1,772 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥246.00000 | ¥246 |
| 10 | ¥155.20000 | ¥1,552 |
| Unit Price without JCT: | ¥246.00000 |
|---|---|
| Unit Price with JCT: | ¥270.60000 |

