
SECK1FB0EY-DA | |
|---|---|
DigiKey Part Number | 1261-SECK1FB0EY-DATR-ND - Tape & Reel (TR) 1261-SECK1FB0EY-DACT-ND - Cut Tape (CT) 1261-SECK1FB0EY-DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SECK1FB0EY-DA |
Description | LED WHITE SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.00mm L x 1.40mm W |
Lens Size 3.00mm x 1.40mm | Height (Max) 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥273.00000 | ¥273 |
| 10 | ¥172.00000 | ¥1,720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥104.92967 | ¥314,789 |
| Unit Price without JCT: | ¥273.00000 |
|---|---|
| Unit Price with JCT: | ¥300.30000 |

