
AU01ZWK | |
|---|---|
DigiKey Part Number | AU01ZWK-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AU01ZWK |
Description | DIODE STANDARD 200V 500MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU01Z | Sanken Electric USA Inc. | 0 | AU01Z-ND | ¥63.26500 | Parametric Equivalent |
| AU01ZV | Sanken Electric USA Inc. | 0 | AU01ZV-ND | ¥63.26500 | Parametric Equivalent |
| AU01ZV0 | Sanken Electric USA Inc. | 0 | AU01ZV0-ND | ¥63.26500 | Parametric Equivalent |
| AU01ZV1 | Sanken Electric USA Inc. | 0 | AU01ZV1TB-ND | ¥63.26500 | Parametric Equivalent |
| AU01ZWS | Sanken Electric USA Inc. | 0 | AU01ZWS-ND | ¥63.26500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥63.26500 | ¥63,265 |
| 2,000 | ¥58.86300 | ¥117,726 |
| Unit Price without JCT: | ¥63.26500 |
|---|---|
| Unit Price with JCT: | ¥69.59150 |


