
AP01CV | |
|---|---|
DigiKey Part Number | AP01CV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP01CV |
Description | DIODE STANDARD 1000V 200MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 200mA Through Hole |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 4 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP01C | Sanken Electric USA Inc. | 0 | AP01C-ND | ¥63.26500 | Parametric Equivalent |
| AP01CV0 | Sanken Electric USA Inc. | 0 | AP01CV0-ND | ¥63.26500 | Parametric Equivalent |
| AP01CV1 | Sanken Electric USA Inc. | 0 | AP01CV1TB-ND | ¥63.26500 | Parametric Equivalent |
| AP01CWK | Sanken Electric USA Inc. | 0 | AP01CWK-ND | ¥63.26500 | Parametric Equivalent |
| AP01CWS | Sanken Electric USA Inc. | 0 | AP01CWS-ND | ¥63.26500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥63.26500 | ¥63,265 |
| 2,000 | ¥58.86300 | ¥117,726 |
| Unit Price without JCT: | ¥63.26500 |
|---|---|
| Unit Price with JCT: | ¥69.59150 |


