
ZW-50-12-G-D-678-178 | |
|---|---|
DigiKey Part Number | 612-ZW-50-12-G-D-678-178-ND |
Manufacturer | |
Manufacturer Product Number | ZW-50-12-G-D-678-178 |
Description | CONN BRD STACK .100" 100POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-50-12-G-D-678-178 Models |
Category | Length - Post (Mating) 0.174" (4.420mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.678" (17.221mm) |
Series | Length - Tail 0.178" (4.521mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 100 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.030" (26.162mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,936.00000 | ¥1,936 |
| Unit Price without JCT: | ¥1,936.00000 |
|---|---|
| Unit Price with JCT: | ¥2,129.60000 |

