
ZW-30-14-G-D-1050-130 | |
|---|---|
DigiKey Part Number | 612-ZW-30-14-G-D-1050-130-ND |
Manufacturer | |
Manufacturer Product Number | ZW-30-14-G-D-1050-130 |
Description | CONN BRD STACK .100" 60POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-30-14-G-D-1050-130 Models |
Category | Length - Post (Mating) 0.250" (6.350mm) |
Manufacturer Samtec Inc. | Length - Stack Height 1.050" (26.670mm) |
Series | Length - Tail 0.130" (3.302mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 60 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.430" (36.322mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,479.00000 | ¥1,479 |
| Unit Price without JCT: | ¥1,479.00000 |
|---|---|
| Unit Price with JCT: | ¥1,626.90000 |

