
ZW-28-20-S-S-510-420 | |
|---|---|
DigiKey Part Number | 612-ZW-28-20-S-S-510-420-ND |
Manufacturer | |
Manufacturer Product Number | ZW-28-20-S-S-510-420 |
Description | CONN BRD STACK .100" 28POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-28-20-S-S-510-420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.130" (28.702mm) | |
Length - Post (Mating) | 0.200" (5.080mm) | |
Length - Stack Height | 0.510" (12.954mm) | |
Length - Tail | 0.420" (10.668mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥974.00000 | ¥974 |
| Unit Price without JCT: | ¥974.00000 |
|---|---|
| Unit Price with JCT: | ¥1,071.40000 |

