
ZW-28-08-T-S-250-160 | |
|---|---|
DigiKey Part Number | 612-ZW-28-08-T-S-250-160-ND |
Manufacturer | |
Manufacturer Product Number | ZW-28-08-T-S-250-160 |
Description | CONN BRD STACK .100" 28POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-28-08-T-S-250-160 Models |
Category | Length - Post (Mating) 0.120" (3.048mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.250" (6.350mm) |
Series | Length - Tail 0.160" (4.064mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 28 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.530" (13.462mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥382.00000 | ¥382 |
| Unit Price without JCT: | ¥382.00000 |
|---|---|
| Unit Price with JCT: | ¥420.20000 |

