
ZW-19-13-G-S-866-265 | |
|---|---|
DigiKey Part Number | 612-ZW-19-13-G-S-866-265-ND |
Manufacturer | |
Manufacturer Product Number | ZW-19-13-G-S-866-265 |
Description | CONN BRD STACK .100" 19POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-19-13-G-S-866-265 Models |
Category | Length - Post (Mating) 0.099" (2.515mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.866" (21.996mm) |
Series | Length - Tail 0.265" (6.731mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 19 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.230" (31.242mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥688.00000 | ¥688 |
| Unit Price without JCT: | ¥688.00000 |
|---|---|
| Unit Price with JCT: | ¥756.80000 |

