
ZW-13-12-S-D-680-100 | |
|---|---|
DigiKey Part Number | 612-ZW-13-12-S-D-680-100-ND |
Manufacturer | |
Manufacturer Product Number | ZW-13-12-S-D-680-100 |
Description | CONN BRD STACK .100" 26POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-13-12-S-D-680-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.030" (26.162mm) | |
Length - Post (Mating) | 0.250" (6.350mm) | |
Length - Stack Height | 0.680" (17.272mm) | |
Length - Tail | 0.100" (2.540mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥872.00000 | ¥872 |
| Unit Price without JCT: | ¥872.00000 |
|---|---|
| Unit Price with JCT: | ¥959.20000 |

