
ZW-12-10-T-D-430-240 | |
|---|---|
DigiKey Part Number | 612-ZW-12-10-T-D-430-240-ND |
Manufacturer | |
Manufacturer Product Number | ZW-12-10-T-D-430-240 |
Description | CONN BRD STACK .100" 24POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-12-10-T-D-430-240 Models |
Category | Length - Overall Pin 0.830" (21.082mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.160" (4.064mm) |
Series | Length - Stack Height 0.430" (10.922mm) |
Packaging Bulk | Length - Tail 0.240" (6.096mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 24 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥391.00000 | ¥391 |
| Unit Price without JCT: | ¥391.00000 |
|---|---|
| Unit Price with JCT: | ¥430.10000 |

