
ZW-11-13-L-S-625-485 | |
---|---|
DigiKey Part Number | 612-ZW-11-13-L-S-625-485-ND |
Manufacturer | |
Manufacturer Product Number | ZW-11-13-L-S-625-485 |
Description | CONN BRD STACK .100" 11POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 11 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-11-13-L-S-625-485 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.230" (31.242mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.625" (15.875mm) | |
Length - Tail | 0.485" (12.319mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥332.00000 | ¥332 |
Unit Price without JCT: | ¥332.00000 |
---|---|
Unit Price with JCT: | ¥365.20000 |