
TW-17-07-L-D-510-SM-P | |
|---|---|
DigiKey Part Number | 612-TW-17-07-L-D-510-SM-P-ND |
Manufacturer | |
Manufacturer Product Number | TW-17-07-L-D-510-SM-P |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 34 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.751" (19.075mm) | |
Length - Post (Mating) | 0.241" (6.121mm) | |
Length - Stack Height | 0.510" (12.954mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,029.00000 | ¥1,029 |
| Unit Price without JCT: | ¥1,029.00000 |
|---|---|
| Unit Price with JCT: | ¥1,131.90000 |

