
ZW-05-10-T-D-445-192 | |
|---|---|
DigiKey Part Number | 612-ZW-05-10-T-D-445-192-ND |
Manufacturer | |
Manufacturer Product Number | ZW-05-10-T-D-445-192 |
Description | CONN BRD STACK .100" 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-05-10-T-D-445-192 Models |
Category | Length - Overall Pin 0.830" (21.082mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.193" (4.902mm) |
Series | Length - Stack Height 0.445" (11.303mm) |
Packaging Bulk | Length - Tail 0.192" (4.877mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 10 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥188.00000 | ¥188 |
| Unit Price without JCT: | ¥188.00000 |
|---|---|
| Unit Price with JCT: | ¥206.80000 |

