
ZW-04-11-G-D-292-203 | |
---|---|
DigiKey Part Number | 612-ZW-04-11-G-D-292-203-ND |
Manufacturer | |
Manufacturer Product Number | ZW-04-11-G-D-292-203 |
Description | CONN BRD STACK .100" 8POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-04-11-G-D-292-203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.930" (23.622mm) | |
Length - Post (Mating) | 0.435" (11.049mm) | |
Length - Stack Height | 0.292" (7.417mm) | |
Length - Tail | 0.203" (5.156mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥291.00000 | ¥291 |
Unit Price without JCT: | ¥291.00000 |
---|---|
Unit Price with JCT: | ¥320.10000 |