
YTW-40-06-L-Q-435-100 | |
|---|---|
DigiKey Part Number | 612-YTW-40-06-L-Q-435-100-ND |
Manufacturer | |
Manufacturer Product Number | YTW-40-06-L-Q-435-100 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY BOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | YTW-40-06-L-Q-435-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 160 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.673" (17.100mm) | |
Length - Post (Mating) | 0.138" (3.500mm) | |
Length - Stack Height | 0.435" (11.049mm) | |
Length - Tail | 0.100" (2.540mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,075.00000 | ¥4,075 |
| Unit Price without JCT: | ¥4,075.00000 |
|---|---|
| Unit Price with JCT: | ¥4,482.50000 |

