
YTW-38-09-L-5-215-120 | |
|---|---|
DigiKey Part Number | 612-YTW-38-09-L-5-215-120-ND |
Manufacturer | |
Manufacturer Product Number | YTW-38-09-L-5-215-120 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY BOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 190 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | YTW-38-09-L-5-215-120 Models |
Category | Length - Overall Pin 0.456" (11.582mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.121" (3.073mm) |
Series | Length - Stack Height 0.215" (5.461mm) |
Packaging Bulk | Length - Tail 0.120" (3.050mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 190 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 5 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.079" (2.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,683.00000 | ¥4,683 |
| Unit Price without JCT: | ¥4,683.00000 |
|---|---|
| Unit Price with JCT: | ¥5,151.30000 |

