Image for YTT-150-01-G-Q-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YTT-150-01-G-Q-001

DigiKey Part Number
612-YTT-150-01-G-Q-001-ND
Manufacturer
Manufacturer Product Number
YTT-150-01-G-Q-001
Description
2.00 MM FLEXYZ HIGH-DENSITY TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 200 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
YTT-150-01-G-Q-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Contact Length - Post
0.097" (2.47mm)
Part Status
Active
Overall Contact Length
0.302" (7.67mm)
Connector Type
Insulation Height
0.079" (2.00mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Rows
4
Contact Finish - Post
Gold
Row Spacing - Mating
Contact Material
Phosphor Bronze
Number of Positions Loaded
199
Insulation Material
Liquid Crystal Polymer (LCP)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,895.00000¥3,895
Manufacturers Standard Package
Unit Price without JCT:¥3,895.00000
Unit Price with JCT:¥4,284.50000