USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
USB-B-S-F-W-SM-TR
USB-B-S-F-W-SM-TR

USB-B-S-F-W-SM-TR

DigiKey Part Number
SAM14981TR-ND - Tape & Reel (TR)
SAM14981CT-ND - Cut Tape (CT)
SAM14981DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-B-S-F-W-SM-TR
Description
CONN RCPT USB2.0 TYPEB 4P SMD RA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
EDA/CAD Models
USB-B-S-F-W-SM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥323.00000¥323
10¥274.50000¥2,745
25¥257.28000¥6,432
50¥245.02000¥12,251
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125¥210.49600¥26,312
625¥179.13760¥111,961
1,250¥159.00160¥198,752
Manufacturers Standard Package
Unit Price without JCT:¥323.00000
Unit Price with JCT:¥355.30000