
UPS-02-04.0-02-L-V-LC-TR | |
|---|---|
DigiKey Part Number | 612-UPS-02-04.0-02-L-V-LC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPS-02-04.0-02-L-V-LC-TR |
Description | CONN RCPT 2POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 2 | |
Pitch | 0.150" (3.81mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 438 V | |
Current Rating (Amps) | 23 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | ¥475.42462 | ¥154,513 |
| Unit Price without JCT: | ¥475.42462 |
|---|---|
| Unit Price with JCT: | ¥522.96708 |


