
UMPT-10-01-L-RA-WT-M-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-10-01-L-RA-WT-M-TR-ND - Tape & Reel (TR) 612-UMPT-10-01-L-RA-WT-M-TRCT-ND - Cut Tape (CT) 612-UMPT-10-01-L-RA-WT-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-10-01-L-RA-WT-M-TR |
Description | CONN HDR 10POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-10-01-L-RA-WT-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,491.00000 | ¥1,491 |
| 10 | ¥1,266.80000 | ¥12,668 |
| 25 | ¥1,187.44000 | ¥29,686 |
| 50 | ¥1,130.70000 | ¥56,535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥936.95200 | ¥117,119 |
| 625 | ¥863.33760 | ¥539,586 |
| 1,250 | ¥846.82720 | ¥1,058,534 |
| Unit Price without JCT: | ¥1,491.00000 |
|---|---|
| Unit Price with JCT: | ¥1,640.10000 |






