Image for UMPT-05-01.5-L-V-S-W-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-05-01.5-L-V-S-W-TR

DigiKey Part Number
612-UMPT-05-01.5-L-V-S-W-TR-ND
Manufacturer
Manufacturer Product Number
UMPT-05-01.5-L-V-S-W-TR
Description
CONN HDR 5POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPT-05-01.5-L-V-S-W-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Solder Retention
Series
Color
Black
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Blades
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
5
Voltage Rating
650 V
Pitch
0.079" (2.00mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥593.74800¥296,874
Unit Price without JCT:¥593.74800
Unit Price with JCT:¥653.12280