UMPT-03-12.5-L-V-S-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Samtec Inc.
In Stock: 64
Unit Price: ¥964.00000
Datasheet
3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-03-12.5-L-V-S-TR

DigiKey Part Number
612-UMPT-03-12.5-L-V-S-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMPT-03-12.5-L-V-S-TR
Description
CONN HDR 3POS 2.00MM SMD SLDR
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPT-03-12.5-L-V-S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Color
Black
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Male Blades
Voltage Rating
650 V
Number of Positions
3
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.079" (2.00mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMPT-03-12.5-L-V-S-W-TRSamtec Inc.64612-UMPT-03-12.5-L-V-S-W-TRCT-ND¥964.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes