
TW-50-08-G-S-250-290 | |
|---|---|
DigiKey Part Number | 612-TW-50-08-G-S-250-290-ND |
Manufacturer | |
Manufacturer Product Number | TW-50-08-G-S-250-290 |
Description | CONN BRD STACK 2.00 50POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-50-08-G-S-250-290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.831" (21.107mm) | |
Length - Post (Mating) | 0.291" (7.391mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | 0.290" (7.366mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,650.00000 | ¥1,650 |
| Unit Price without JCT: | ¥1,650.00000 |
|---|---|
| Unit Price with JCT: | ¥1,815.00000 |

