
TW-36-08-S-S-550-085 | |
|---|---|
DigiKey Part Number | 612-TW-36-08-S-S-550-085-ND |
Manufacturer | |
Manufacturer Product Number | TW-36-08-S-S-550-085 |
Description | CONN BRD STACK 2.00 36POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-36-08-S-S-550-085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 36 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.831" (21.107mm) | |
Length - Post (Mating) | 0.196" (4.978mm) | |
Length - Stack Height | 0.550" (13.970mm) | |
Length - Tail | 0.085" (2.159mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,737.00000 | ¥1,737 |
| Unit Price without JCT: | ¥1,737.00000 |
|---|---|
| Unit Price with JCT: | ¥1,910.70000 |

