
TW-31-09-L-D-143-121 | |
---|---|
DigiKey Part Number | 612-TW-31-09-L-D-143-121-ND |
Manufacturer | |
Manufacturer Product Number | TW-31-09-L-D-143-121 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-31-09-L-D-143-121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 62 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.456" (11.582mm) | |
Length - Post (Mating) | 0.192" (4.877mm) | |
Length - Stack Height | 0.143" (3.632mm) | |
Length - Tail | 0.121" (3.073mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,427.00000 | ¥1,427 |
Unit Price without JCT: | ¥1,427.00000 |
---|---|
Unit Price with JCT: | ¥1,569.70000 |