
TW-20-12-G-D-650-112 | |
---|---|
DigiKey Part Number | 612-TW-20-12-G-D-650-112-ND |
Manufacturer | |
Manufacturer Product Number | TW-20-12-G-D-650-112 |
Description | CONN BRD STACK 2.00 40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-20-12-G-D-650-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 1.110" (28.194mm) | |
Length - Post (Mating) | 0.348" (8.839mm) | |
Length - Stack Height | 0.650" (16.510mm) | |
Length - Tail | 0.112" (2.845mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,459.00000 | ¥1,459 |
Unit Price without JCT: | ¥1,459.00000 |
---|---|
Unit Price with JCT: | ¥1,604.90000 |