
TW-20-06-L-D-475-SM-A-P-TR | |
|---|---|
DigiKey Part Number | 612-TW-20-06-L-D-475-SM-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW-20-06-L-D-475-SM-A-P-TR |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.605" (15.367mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.130" (3.302mm) |
Series | Length - Stack Height 0.475" (12.065mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥897.40000 | ¥89,740 |
| Unit Price without JCT: | ¥897.40000 |
|---|---|
| Unit Price with JCT: | ¥987.14000 |

