
TW-20-02-F-D-125-157 | |
|---|---|
DigiKey Part Number | 612-TW-20-02-F-D-125-157-ND |
Manufacturer | |
Manufacturer Product Number | TW-20-02-F-D-125-157 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-20-02-F-D-125-157 Models |
Category | Length - Post (Mating) 0.095" (2.413mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.125" (3.175mm) |
Series | Length - Tail 0.157" (3.988mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.377" (9.576mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥723.00000 | ¥723 |
| Unit Price without JCT: | ¥723.00000 |
|---|---|
| Unit Price with JCT: | ¥795.30000 |

