
TW-18-04-G-D-301-SM-A | |
---|---|
DigiKey Part Number | TW-18-04-G-D-301-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-18-04-G-D-301-SM-A |
Description | 2.00 MM FLEX STACK, FLEXIBLE BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-18-04-G-D-301-SM-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 36 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.487" (12.370mm) | |
Length - Post (Mating) | 0.186" (4.724mm) | |
Length - Stack Height | 0.301" (7.645mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | ¥1,272.43750 | ¥20,359 |
Unit Price without JCT: | ¥1,272.43750 |
---|---|
Unit Price with JCT: | ¥1,399.68125 |