
TW-17-09-L-D-220-SM | |
|---|---|
DigiKey Part Number | 612-TW-17-09-L-D-220-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-17-09-L-D-220-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-17-09-L-D-220-SM Models |
Category | Length - Overall Pin 0.388" (9.855mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.168" (4.267mm) |
Series | Length - Stack Height 0.220" (5.588mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 34 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | ¥897.41176 | ¥15,256 |
| Unit Price without JCT: | ¥897.41176 |
|---|---|
| Unit Price with JCT: | ¥987.15294 |

